Weller 4PTBB8-1 PT-BB8 Solder Tip - Round Tip Sloped 425°C Ø2.4mm

Standard range
Order Code:

85-4622

Brand: Weller MPN: 4PTBB8-1 EAN-13: 4003019432394
Qty Unit Price (Ex VAT)
1+ £6.29
25+ £6.08
50+ £5.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 2.4mm
  • Style: round sloped
  • Operating temperature: 425°C
  • Weller type PTBB8
For Use With TCP, FE50
Length N/A
Tip Range PT
Tip Size 0.81mm
Tip Type Round
Width 2.38mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot