Weller 4PTE7-1 PT-E7 Solder Tip - Chisel Tip 370°C 5.6 x 1.2mm

Order Code:

85-4636

Brand: Weller MPN: 4PTE7-1 EAN-13: 4003019432578

Discontinued


A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Size: 5.6 x 1.2mm
  • Style: chisel
  • Operating temperature: 370°C
  • Weller type PTE7
For Use With TCP, FE50
Length 15.9mm
Tip Range PT
Tip Size 1.07mm
Tip Type Chisel
Width 5.95mm

Reviews


Be the first to submit a review

Trustpilot