Sauter FL 100 Digital Force Gauge 100N 0.05N

Image Representative of Range

Sauter FL 100 Digital Force Gauge 100N 0.05N

Standard range
Order Code:

85-4775

Brand: Sauter MPN: FL 100 EAN-13: 4045761138872
  • Quickly find another product in this range by Measurement Range:

    100N 500N
Qty Unit Price (Ex VAT)
1+ £587.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

The Sauter FL 100 digital force gauge is a premium force measuring instrument with a graphic-assisted display and a force capacity of up to 100N.


  • Force capacity 100N
  • Selectable measuring units: N, KN, kg, oz, lbf
  • Display with backlight
  • Peak-Hold function freezes display for a short time
  • Track function mode for continuous measurement indication
  • Metal housing for use in harsh environments
  • Can be mounted on all Sauter test stands
  • Capacity display: a bar shows how much of the range is still available
  • Functions include: limit setting, max./min., pull and push measurement, audible and visual alerts
  • Ideal for efficient and accurate testing of standard parts
  • Internal memory for up to 500 measurements
  • Continuous linear voltage output in relation to load (-2 to +2V)
  • Supplied complete with hard carrying case, tension loops and pressure plates
  • Sauter type FL 100
Type Digital force gauge
Measurement Range 100N

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot