Weller T0053435399N WT 1H 150W Power Supply Unit 230V

Weller T0053435399N WT 1H 150W Power Supply Unit 230V

Weller
Extended range
Order Code:

85-4911

Brand: Weller MPN: T0053435399N EAN-13: 4003019438174
  • Quickly find another product in this range by Power Output:

    90W 150W
Qty Was Unit Price (Ex VAT)
1+ £348.38   £331.99
Price per unit Ex VAT
Available to back orderBack-order availability date - 08/05/2025

The Weller WT 1H, 150W power supply unit represents the next generation of single-channel soldering stations. Its detailed liquid crystal display gives an unprecedented overview of all functions, which are quick and easy to reach via the new user-friendly menu button.


  • 150W power output
  • Front panel mounted mains switch
  • Multi-functional LCD with adjustable back-light and power-bar
  • Menu button allows quick navigation of the menu structure
  • Automatic standby mode via acceleration sensor in the connected tool
  • Units can be stacked on the WTHA 1 hot air station, or on each other, saving space on the workbench
  • Flat, heat-resistant silicone pad for placing tips and other items
  • Backwards compatible with soldering irons from WSD and WD stations, except micro irons
  • Weller type WT 1H

Click here to see the compatibility chart.
Analogue / Digital Digital
Iron Model(s) WTP 90
Iron Voltage 24V
No. of outputs 1
Power Output 150W
Temperature Max 550°C
Temperature Min 50°C

Order Code: 85-4922

MPN: T0058768734N

Weller
Extended range
Price per unit Ex VAT
1+
£7.26
Available to back orderBack-order availability date - 08/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C