These Weller WT series power supply units represent the next generation of single-channel soldering stations. Their detailed liquid crystal displays give an unprecedented overview of all functions, which are quick and easy to reach via the new user-friendly menu button.
The range of power supplies encompasses the WT 1 with a power output of 90W and the higher-powered WT 1H, at 150W.
Weller type | WT 1 | WT H1 |
Power output | 90W | 150W |
Input voltage | 230V AC, 50Hz | 230V AC, 50Hz |
Channels | 1 | 1 |
Temperature range* | 50 to 550°C | 50 to 550°C |
Temperature accuracy | ±9°C | ±9°C |
Temperature stability | ±2°C | ±2°C |
Equipotential bonding | Yes | Yes |
Display | Backlit LCD | Backlit LCD |
Dimensions | 150 x 138 x 99mm | 149 x 138 x 101mm |
Approx. weight | 1.9kg | 3kg |