Weller T0054490599 THM B High Mass Soldering Tip Chisel 2.4 x 0.8mm

Order Code:

85-4927

Brand: Weller MPN: T0054490599 EAN-13: 4003019438297

Discontinued


A high mass soldering iron tip for the Weller WTP 90 and other Weller soldering irons.


  • Tip width 2.4mm
  • Tip thickness 0.8mm
  • Length 59mm
  • Diameter 5.5mm
  • Weller type THM B
For Use With WTP 90
Length 59mm
Tip Range THM
Tip Size 2.4mm
Tip Type Chisel
Width 0.8mm

Reviews


Be the first to submit a review

Trustpilot