Weller T0052916199N WSP80 Temperature Controlled Soldering Iron 80W 24V

Standard range
Order Code:

85-5325

Brand: Weller MPN: T0052916199N EAN-13: 0037103303493
Qty Unit Price (Ex VAT)
1+ £177.08
5+ £176.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 4 due on 10/04/2025

The Weller WSP80 Temperature Controlled Soldering Iron 80W 24V is a high power soldering pencil equipped with a chisel tip and a very fast heat up time.


  • High performance, ergonomic design
  • Accurate soldering from fine jobs to heavy-duty applications
  • Heat insulated barrel nut allows fast and easy tip changing
  • Suitable for use with temperature controlled power supply WD1, order code 85-0556
  • A suitable stand, fume extractor kit and range of LT-series bits are available separately
  • The iron is supplied fitted with a type LT-1 bit
  • Weller type WSP80
  • 2.39mm Tip
  • 24V Supply Voltage
  • 80W Power
  • Rating, 150°F to 850°F Temperature Range
  • 4ft Cord Length
  • Silver Spool Heating Element
  • LTB Tip Supplied
  • For use with Silver Series/WSL/WSL2 Soldering Stations
  • Supplied in Box/Carton
Type Soldering iron
Voltage 24V
Wattage 80W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot