Mean Well NDR-480-24 24V / 480W Slim/Economical Din Rail PSU

Order Code:

85-5682

Brand: Mean Well MPN: NDR-480-24

Discontinued


Economical slimline single output power supply unit from the Mean Well NDR series, suitable for DIN rail mounting and ideal for a range of industrial applications. With a high working efficiency, the unit can operate at ambient temperatures between -20 and +70°C under air convection.


  • Output voltage 24V DC
  • Output current 20A
  • Rated power 480W
  • Dimensions 128.5 x 125.2 x 85.5mm
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part NDR-480-24
Input Voltage 90 to 264V
No. of Outputs 1
Output Current 5A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot