Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Mean Well SDR-75-12 12V / 78W Slim/High Efficiency PSU

Order Code:  

85-5683

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: SDR-75-12 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.70
5+ £37.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/08/2024

Slimline single output power supply unit from the Mean Well SDR series, suitable for DIN rail mounting and ideal for a range of industrial applications.


  • Output voltage 12V DC
  • Output current 6.3A
  • Rated power 75.6W
  • Very high efficiency with low power dissipation
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 125.2 x 102 x 32mm
  • 3 year warranty
  • Manufacturer's part SDR-75-12
Input Voltage 88 to 264V
No. of Outputs 1
Output Current 6.3A
Output Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review