Anvil AV-STND10T Soldering Iron Stand

Standard range
Order Code:

85-5999

Brand: Anvil MPN: AV-STND10T
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
170 in stock, despatched same dayAdditional quantity lead time 5 months

A soldering iron stand featuring spiral spring construction with zinc-plated inner tube and plastic base.


  • Made from heat-resistant materials
  • Ring diameter 35mm
  • Recessed area for sponge
  • Sponge size 55 x 35mm approx.
  • Replacement sponges available separately
  • Base dimensions: 135 x 75 x 23mm
  • Anvil type AV-STND10T
Application Anvil soldering irons

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot