Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.00 |
5+ | £6.50 |
10+ | £6.31 |
25+ | £6.22 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This compact designed R-TECH 24VDC 0.25A power adapter is supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.
This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 6W power supply with 2.1x5.5x12mm C+ve connector.
Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.
Designed for indoor use only, and not suitable for use in damp or wet conditions.
Type | Multi Head Power Adapter |
---|---|
AC Input Plug Nationality | AUS, Euro, UK, USA |
Dimensions | (L x W x H) 59 x 40.89 x 31.5mm |
Output Connector | 2.1 x 5.5 x 12mm female barrel |
Output Current | 0.25A |
Output Voltage (DC) | 24V |
Polarity | Centre positive |
Power Rating | 6W |
Supply Voltage Range | 100 to 240V |
To use this facility please Sign In.
Sign In