R-TECH 857076 AC/DC Adapter 12vdc 500mA UK Plug Top

Standard range
Order Code:

85-7076

Brand: R-TECH MPN: 857076 EAN-13: 5053556007974
Qty Unit Price (Ex VAT)
1+ £4.42
5+ £4.10
10+ £3.98
25+ £3.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
180 in stock, despatched same dayAdditional quantity lead time 7 days

This compact designed R-TECH 12VDC 0.5A power adapter is suitable for UK socket types.

This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 6W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 6W rated output power
  • UK socket
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type UK Plug Top Power Adapter
AC Input Plug Nationality UK
Dimensions (L x W x H) 43.55 x 40.91 x 28.5mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Current 0.5A
Output Voltage (DC) 12V
Polarity Centre positive
Power Rating 6W
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot