Christmas Opening Hours and Delivery Dates here

Metcal BVX-201-KIT Filter Unit With 2 BVX-ARML, Pre-HEPA-Gas

Order Code:

85-7215

Brand: Metcal MPN: BVX-201-KIT
Qty Unit Price (Ex VAT)
1+ £664.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

The BVX-201-KIT is a two operator, PRE-HEPA-GAS volume extraction system with two BVX-ARML designed to be used adjacent to the workbenches.
  • Features and benefits:
  • Two station design for dynamic fume extraction
  • Brushless motor for quiet operation
  • Complete portability, placed under or next to the bench-top
  • Fitted with 2x 50mm (2in.) ∅ arms or 1x 63mm (2.5in.) ∅ arm
  • Main filter has a HEPA efficiency of 99.97% at 0.3 micron and an activated carbon filter to remove additional gases
  • Audible alarm informs operators when filters need replacing
  • Easy access on/off remote switch
  • Product comprises:
  • BVX-201 unit
  • Set of pre-HEPA
  • Gas filters
  • Remote power switch
  • Set of 2 BVX-ARML flexible ESD safe arms
  • 760mm (30in.) long with arm clip
  • Metcal type BVX-201-KIT
Type Fume extraction system

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot