Pre-HEPA-gas volume extraction systems for the removal of fumes created during soldering.
Model | BVX-201-KIT-1 | BVX-201-KIT | |
Flexible arms | 2 x BVX-ARM-K1 | Set of 2 BVX-ARML | |
Static Pressure (suction force): | 850 Pa (3.5in.WC) | 850 Pa (3.5in.WC) | |
Fan Capacity: | 250m3/h (150 cfm) | 250m3/h (150 cfm) | |
Flow Rate (with filter): | 2x 75m3/h (45 cfm) | 2x 75m3/h (45 cfm) | |
Air Inlets/Number of Stations: | 2 | 2 | |
HEPA Efficiency: | 99.97% at 0.3 micron | 99.97% at 0.3 micron | |
Noise Level: | < 55 dbA | < 55 dbA | |
Dimensions (W x D x H): | 508 x 254 x 388mm (20 x 10 x 15.3in.) | 508 x 254 x 388mm (20 x 10 x 15.3in.) | |
Weight: | 9kg (20lb) | 9kg (20lb) | |
Voltage: | 100 to 240V AC | 100 to 240V AC | |
Frequency: | 50 to 60Hz | 50 to 60Hz | |
Power: | 85W | 85W | |
Certification: | UL, CSA, CE | UL, CSA, CE | |
Max duct run: | 3.6m (12ft.) | 3.6m (12ft.) | |
Order code | 85-7131 | 85-7215 |