Rapid 40302799 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 190mm 1kg

Standard range
Order Code:

85-9837

Brand: Rapid Uk MPN: 40302799 EAN-13: 3221633027999
Qty Unit Price (Ex VAT)
1+ £23.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 days

These 12mm diameter, professional multi-purpose, transparent glue sticks deliver quality bonding thanks to their high resin levels. They are perfect for a wide range of professional and industrial applications.


  • Stick dimensions: 190mm long x 12mm diameter
  • Multipurpose use
  • Application temperature: 160 to 200°C
  • Softening point: 81 to 84°C
  • Open time: 60sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 1kg packs of approximately 50 sticks
  • Rapid UK type 40302799

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.
Type Glue stick
Colour Transparent
Diameter 12mm
Length 190mm
Lifetime Warranty No
Melt Temperature 160 to 200°C
Pack Quantity N/A
Pack Weight 1000g

To use this facility please Sign In.

Sign In

Reviews


Good value product

Reviewed by: Paul Granjon - Thursday, July 26, 2018
Glue worked fine on general purpose jobs (used in a workshop for kids with wood metal and plastics).


Trustpilot