Rapid UK 12mm Diameter Hot Melt Glue Sticks

Rapid Uk Brand: Rapid Uk
<p>A wide range of 12mm diameter hot melt glue sticks suitable for use with Rapid UK glue guns.</p>
  • See Technical Details for colour and application information
Description Image Product Buy Qty Pricing (Ex VAT) Colour Length Melt Temperature Pack Weight Type Diameter Lifetime Warranty Pack Quantity
Rapid 40302799 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 190mm 1kg
Rapid 40302799 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 190mm 1kg
Standard range
Order code: 85-9837
MPN: 40302799

3 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £23.13
Transparent 190mm 160 to 200°C 1000g Glue stick 12mm No N/A
Rapid 40302800 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 295mm 2.5kg
Rapid 40302800 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 295mm 2.5kg
Standard range
Order code: 85-9845
MPN: 40302800

5 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £52.94
Transparent 295mm 160 to 200°C 2500g Glue stick 12mm No N/A
Rapid 40302771 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 190mm 10kg
Rapid 40302771 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 190mm 10kg
Standard range
Order code: 85-9849
MPN: 40302771

3 in Stock, despatched in 4 days
1+ £257.88
Transparent 190mm 160 to 200°C 10000g Glue stick 12mm No N/A
Rapid 40302777 PRO+ High Performance Glue Sticks For Metal etc 12mm x 190mm 1kg
Rapid 40302777 PRO+ High Performance Glue Sticks For Metal etc 12mm x 190mm 1kg
Standard range
Order code: 85-9841
MPN: 40302777

3 in stock, despatched same dayAdditional quantity lead time 3 days
1+ £26.49
Natural 190mm 170 to 190°C 1000g Glue stick 12mm No N/A
Rapid UK partTypeDetailsStick lengthPack sizeOrder code
40302787ASSWood, leather, cork, etc.190mm1kg85-9839
40302788ASSWood, leather, cork, etc.190mm10kg85-9855
40302798ECO-TTransparent190mm1kg85-9835
40302799GEN-TMultipurpose190mm1kg85-9837
40302800GEN-TMultipurpose295mm2.5kg85-9845
40302771GEN-TMultipurpose190mm10kg85-9849
40302781LTLow temperature190mm1kg85-9833
40302791PACFast tack, packaging190mm10kg85-9859
40302777PRO+High performance, metal etc.190mm1kg85-9841
40302779PRO+High performance, metal etc.190mm10kg85-9851
40302803PRO-BWhite, sanitary, cable190mm1kg85-9831
40302804PRO-BWhite, sanitary, cable295mm2.5kg85-9847
40302768PRO-TTransparent, PVC, plastic, etc.190mm1kg85-9843


Trustpilot