Rapid 40302777 PRO+ High Performance Glue Sticks For Metal etc 12mm x 190mm 1kg

Standard range
Order Code:

85-9841

Brand: Rapid Uk MPN: 40302777 EAN-13: 3221633027777
Qty Unit Price (Ex VAT)
1+ £26.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

These 12mm diameter multi-purpose glue sticks deliver high performance quality bonding thanks to their high resin levels and are perfect for a wide range of professional applications.


  • Stick dimensions: 190mm long x 12mm diameter
  • Use for wood and derivatives, plastic, cables and glass
  • Application temperature: 170 to 190°C
  • Softening point: 80 to 96°C
  • Open time: 30sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 1kg packs
  • Rapid UK type 40302777

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.
Type Glue stick
Colour Natural
Diameter 12mm
Length 190mm
Lifetime Warranty No
Melt Temperature 170 to 190°C
Pack Quantity N/A
Pack Weight 1000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot