Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid 40302771 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 190mm 10kg

Standard range
Order Code:  

85-9849

 
Brand: Rapid Uk MPN: 40302771 EAN-13: 3221633027715
Qty Unit Price (Ex VAT)
1+ £257.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 04/12/2024

These 12mm diameter, professional multi-purpose, transparent glue sticks deliver quality bonding thanks to their high resin levels. They are perfect for a wide range of professional and industrial applications.


  • Stick dimensions: 190mm long x 12mm diameter
  • Multipurpose use
  • Application temperature: 160 to 200°C
  • Softening point: 81 to 84°C
  • Open time: 60sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 10kg packs
  • Rapid UK type 40302771

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.
Type Glue stick
Colour Transparent
Diameter 12mm
Length 190mm
Lifetime Warranty No
Melt Temperature 160 to 200°C
Pack Quantity N/A
Pack Weight 10000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot