Rapid 40302800 GEN-T Transparent Multi Purpose Glue Sticks 12mm x 295mm 2.5kg

Standard range
Order Code:

85-9845

Brand: Rapid Uk MPN: 40302800 EAN-13: 3221633028002
Qty Unit Price (Ex VAT)
1+ £52.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 4 days

These 12mm diameter, professional multi-purpose, transparent glue sticks deliver quality bonding thanks to their high resin levels. They are perfect for a wide range of professional and industrial applications.


  • Stick dimensions: 295mm long x 12mm diameter
  • Multipurpose use
  • Application temperature: 160 to 200°C
  • Softening point: 81 to 84°C
  • Open time: 60sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 2.5kg packs
  • Rapid UK type 40302800

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.
Type Glue stick
Colour Transparent
Diameter 12mm
Length 295mm
Lifetime Warranty No
Melt Temperature 160 to 200°C
Pack Quantity N/A
Pack Weight 2500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot