Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Anvil AV-CRMPKITG Professional Quick Interchangeable Ratchet Crimp Tool Set 4pc

Order Code:  

86-4500

 
Brand: Anvil MPN: AV-CRMPKITG EAN-13: 5053556000715
  • Country of Origin:

Discontinued


A professional quality 4-piece crimping set consisting of a ratchet crimping plier and 3 sets of interchangeable jaws for different types of RJ type networking connectors.

The set is housed in a sturdy blow-moulded case for easy and secure storage.


  • Crimps RJ22, RJ11, RJ12 and RJ45 plugs
  • Jaws change quickly without tools
  • Ratchet mechanism ensures accurate and complete crimping
  • Carbon steel crimp plier body
  • Plastic handles with rubberised grip areas
  • Zinc phosphate finish on jaws
  • Case dimensions 280 x 195 x 50mm
  • Weight 1.03kg
Type Crimp tool
Capacity N/A
Weight 1030g
Wire Gauge N/A

Reviews


Be the first to submit a review

Trustpilot