Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Anvil AV-CRMPKIT Professional Quick Interchangeable Ratchet Crimp Tool Set 7pc

Standard range
Order Code:  

86-4502

 
Brand: Anvil MPN: AV-CRMPKIT EAN-13: 5053556000722
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 8 months

A professional quality 7-piece crimping set consisting of a ratchet crimping plier and 6 sets of interchangeable jaws for different types of crimp connectors.

The set is housed in a sturdy blow-moulded case for easy and secure storage.


  • Crimps Insulated Terminals, Non-Insulated Terminals, Open Barrel Terminals, Bootlace Ferrules, D-Sub Terminals, etc.
  • Jaws change quickly without tools
  • Ratchet mechanism ensures accurate and complete crimping
  • Carbon steel crimp plier body
  • Plastic handles with rubberised grip areas
  • Zinc phosphate finish on jaws
  • Case dimensions 280 x 195 x 50mm
Type Crimp tool
Capacity 0.5 to 16mm²
Weight N/A
Wire Gauge 20 to 5AWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, September 26, 2018 Question by: Rapid Customer | Product code: 86-4502
Q. Has this got stepped anvils for 6.4mm uninsulated and 3.2mm uninsulated terminals? Thanks! John
A. Hi John, thank you for your question. The unit has the following: non-insulated terminals 1.5, 2.5, 6, 10mm².

Reviews


Be the first to submit a review

Trustpilot