Dow 3295231/C05 781 Silicone Sealant White 310ml

Standard range
Order Code:

87-2303

Brand: Dow Corning MPN: 3295231/C05 EAN-13: 5413278254764
  • Quickly find another product in this range by Colour:

    Black Brown Transparent White
Qty Was Unit Price (Ex VAT)
1+ £18.00   £8.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 13/02/2025

This one-part silicone sealant from Dow provides excellent adhesion to a range of non-porous surfaces including aluminium, glass and painted surfaces.

Fast curing, this sealant is tack-free within one hour and has a working time of 5 to 10 minutes. It is resistant to ageing, cracking and discolouring and is ideal for use in glazing, draughtproofing and general internal sealing applications.


  • Colour: white
  • Listed by the UK Water Regulations Advisory Scheme for use in contact with potable water once cured
  • Conforms to ISO 11600-F&G-20LM
  • Application temperature range +5 to +40°C
  • Contents 310ml
  • Manufacturer's part 3295231/C05
Type Bath & kitchen sealant
Colour White
Volume 310ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot