Christmas Opening Hours and Delivery Dates here

Lascar EMT 1900 3.5 Digit LCD Thermometer

Order Code:

87-6359

Brand: Lascar Electronics MPN: EMT 1900
Qty Unit Price (Ex VAT)
1+ £37.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

This panel mounting thermometer has a built-in internal NTC sensor that will measure ambient temperature or the meter can be configured to use an external 10kΩ NTC sensor (not supplied). The thermometer has four measurement ranges and provides high accuracy measurements over a wide temperature range.


  • Digit height 0.5in
  • Under range and over range indication
  • 5 x 30cm Connection wires
  • Quick and simple installation requiring only a single round hole
  • Included rubber seal provides splashproof protection
Display Type LCD
Display Format Digital
Meter Function Thermometer
Number of Digits 3.5
Panel Cut-Out Height 5.5mm
Panel Cut-Out Width 5.5mm
Power Supply 4 to 28V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot