Qty | Unit Price (Ex VAT) |
---|---|
1+ | £141.30 |
The Enda EDP2041 is a Programmable Digital Potentiometer based on a microcontroller with 0 to 10V analogue output. The values are viewed on a 4 digit display. 'Soft On' and 'Soft Off' properties can be selected via the front panel keypad.
Display Format | Digital |
---|---|
Display Type | LED |
Meter Function | Digital potentiometer |
No. of Digits | 4 |
Panel Cut-Out Height | 29.5mm |
Panel Cut-Out Width | 71.5mm |
Power Supply | 9V |
To use this facility please Sign In.
Sign In