Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.74 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This bezel, when used to secure a compatible panel meter, gives a IP67/NEMA 4X rating from the front. The provided screw fixings enable quick and easy assembly. The bezel is suitable for applications where the prevention of ingress of moisture or particles is desired.
Display Format | N/A |
---|---|
Display Type | N/A |
Meter Function | Accessory |
No. of Digits | N/A |
Panel Cut-Out Height | 30.5mm |
Panel Cut-Out Width | 60.5mm |
To use this facility please Sign In.
Sign In