Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This panel meter is designed to provide an accurate, zero adjusted indication of a 4 to 20mA loop current. Calibration is via two multi-turn potentiometers that allow sensitive adjustment over a wide range. A low drift bandgap reference circuit ensures accurate reading over a wide temperature range. LED backlighting is provided that is powered from the current loop, providing a clear display, even under low light conditions.
The unit is supplied with a plastic mounting bezel and there is an additional bezel available (87-6380) that will provide a waterproof seal to IP67.
Display Format | Digital |
---|---|
Display Type | LCD |
Meter Function | Current loop meter |
No. of Digits | 3.5 |
Panel Cut-Out Height | 32mm |
Panel Cut-Out Width | 62mm |
Power Supply | 5V |
To use this facility please Sign In.
Sign In