Site: Industry
Currency: GBP    
Enda EDP2041-230 Digital Potentiometer

Enda EDP2041-230 Digital Potentiometer

Enda
Standard range
Order Code:

63-0725

Brand: Enda MPN: EDP2041-230 EAN-13: 4016138868975
Qty Unit Price (Ex VAT)
1+ £70.50
Price per unit Ex VAT
Out of stock5 due on 08/04/2025


A programmable panel mounting digital potentiometer with either a 0 to 10V or a 0 to 20mA output. The unit has a 4-digit display with an adjustable decimal point and control is via a front panel keypad. The high accuracy and high performance feature set make this potentiometer suitable for a wide range of industrial applications.


  • Input voltage 230V AC
  • Microcontroller controlled
  • Adjustable minimum or maximum values
  • Selectable 'soft on' and 'soft off'
  • Three level parameter access protection
  • Can be flush mounted
  • Screw terminal connection
Display Format Digital
Display Type LED
Meter Function Digital potentiometer
No. of Digits 4
Panel Cut-Out Height 29.5mm
Panel Cut-Out Width 71.5mm
Power Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C