tesa 04024 Universal Carton Sealing Tape Low Noise - Hi Tack - 50mm x 66m Havana

Standard range
Order Code:

87-6402

Brand: tesa MPN: 04024-00235-04 EAN-13: 4042448029232
  • Quickly find another product in this range by Colour:

    Clear Havana
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayAdditional quantity lead time 7 days

Universal carton sealing tape from Tesa® which comprises a substrate of PP film coated with a special adhesive mass of acrylate.

This solvent-free tape has a particularly high adhesive strength which ensures packages remain sealed securely immediately after application.


  • Colour: havana
  • Length 66m
  • Width 50mm
  • Thickness 52µm
  • Tensile strength 45N/cm
  • Manufacturer's part 04024-00235-04
Type Tape
Colour Havana
Length 66m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot