Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

tesa 04089 General Purpose Carton Sealing Tape 48mm x 66m Brown

Order Code:  

87-6406

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 04089-00255-06 Copy to clipboard EAN-13: 4005800100956
  • Quickly find another product in this range by Colour:

    Brown Clear
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
50 in Stock, despatched same dayAdditional quantity lead time 7 days

General purpose parcel tape from Tesa® ideal for sealing lightweight and medium cartons either manually or automatically. It is based on a 28µm-PP backing with a natural rubber adhesive.


  • Colour: brown
  • Length 66m
  • Width 48mm
  • Thickness 46µm
  • Tensile strength 41N/cm
  • Manufacturer's part 04089-00255-06
Colour Brown
Length 66m
Type Tape
Width 48mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review