tesa 64621 Double Sided Transparent PP Tape With Hotmelt Adhesive 50mm x 50m

Standard range
Order Code:

87-6456

Brand: tesa MPN: 64621-00004-00 EAN-13: 4005800085116
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm
Qty Unit Price (Ex VAT)
1+ £9.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 7 days

This self-adhesive double-sided tape from Tesa® consists of a PP carrier and a synthetic hotmelt rubber adhesive and is ideal for mounting decorative materials as well as bonding foils, fabric, paper and plastic. It is solvent-free and offers a very high tack.


  • Protected by a siliconised brown paper liner
  • Colour: transparent
  • Width 50mm
  • Supplied on 50m reels
  • Thickness 90µm
  • Manufacturer's part 64621-00004-00
Type Double sided
Colour/Pattern Transparent
Length 50m
Material Polypropylene
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot