LOCTITE 88662 97223 Tapered Dispensing Tips PPC 20 Pink - Pack Of 50

Standard range
Order Code:

87-7395

Brand: LOCTITE MPN: 88662 UPC-12: 79340972230
Qty Unit Price (Ex VAT)
1+ £38.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

Tapered dispensing tips for accurate application of LOCTITE single-part adhesives.

Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via an adaptor, They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.


  • 20 gauge
  • Colour: pink
  • Length: 30mm
  • Made from polyethylene
  • Tapered head
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
  • LOCTITE type 97223 (IDH 88662)
Type Dispensing tip
Colour Pink
Gauge 20
Size 0.41mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot