Christmas Opening Hours and Delivery Dates here

LOCTITE 88667 97228 Stainless Steel Dispensing Tips Standard (SSS) 25 Red (50)

Order Code:

87-7403

Brand: LOCTITE MPN: 88667 UPC-12: 079340972285
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

Stainless steel dispensing tips for accurate application of LOCTITE single-part adhesives.

Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via 97233 (IDH 88672) Luer-Lock adaptor, 87-7407. They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.


  • Size 25
  • Colour: red
  • Made from stainless steel
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
  • LOCTITE type 97228 (IDH 88667)
Type Dispensing tip
Gauge 25
Colour Red
Size 0.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot