3M™ VHB™ 4910F Acrylic Foam Tape 19mm x 33m
Image Representative of Range

3M™ VHB™ 4910F Acrylic Foam Tape 19mm x 33m

Extended range
Order Code:

87-8096

Brand: 3M MPN: 7000033117 EAN-13: 4001895594113
  • Quickly find another product in this range by Width:

    6mm 9mm 12mm 19mm
Qty Unit Price (Ex VAT)
4+ £102.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 09/03/2025

You can bond and seal transparent materials on contact with no drying time using VHB™ 4910 tape from 3M™. This fast and easy-to-use tape effectively replaces screws, rivets and studs when bonding and provides a clear seal.

Using a general purpose adhesive, 4910 acrylic foam tape is commonly used in applications to join transparent material or where clear or colourless tape is preferred. It is specifically designed for good adhesion to metal, glass and plastics.


  • Provides high strength and long-term durability
  • Virtually invisible fastening keeps surfaces smooth
  • Firm acrylic foam core offers a good balance of strength and conformability
  • Eliminates drilling, grinding, refinishing, screwing, welding and associated clean-up
  • Creates a permanent seal against water, moisture and more
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Allows the use of thinner, lighter weight and dissimilar materials
  • Width 19mm
  • Supplied on reels of 33m
  • Manufacturer's part 7000033117
Type Foam tape
Colour Transparent
Length 33m
Material Acrylic foam
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot