Draper Expert 40052 Draper Tx-star Driver T20 x 100mm Long

Extended range
Order Code:

91-1047

Brand: Draper Expert MPN: 40052 EAN-13: 5010559400522
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Draper Expert Tx-Star screwdriver with chrome vanadium steel blade, hardened, tempered with phosphate finish and shot blasted tip.


  • Size T20
  • Length 100mm
  • Moulded high polymer vulcanized rubber handles with colour coded inserts for easy recognition
  • Draper TX-STAR products are compatible with Torx fixing systems
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 100mm
Tip Type Torx
Tip Size TX20
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot