Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.83 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These pliers have been drop-forged from chrome-vanadium steel correctly hardened and tempered with additionally induction hardened cutting edges. Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.
Type | Diagonal side cutters |
---|---|
For Use With | General duty |
Length | 160mm |
Material | Chrome Vanadium Steel |
To use this facility please Sign In.
Sign In