Draper Expert 69179 180mm Vde Diagonal Side Cutter

Extended range
Order Code:

91-2300

Brand: Draper Expert MPN: 69179 EAN-13: 5010559691791
  • Quickly find another product in this range by Length:

    140mm 160mm 180mm
Qty Unit Price (Ex VAT)
1+ £20.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

These pliers have been drop-forged from chrome-vanadium steel correctly hardened and tempered with additionally induction hardened cutting edges. Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.


  • Length: 180mm
  • Lacquered finish for corrosion protection
  • Heavy-duty, fully-insulated, soft-grip handles with slip-guards
  • Manufactured to DIN Standard and individually certified to EN 60900:2004
  • Draper type 69179
Type Diagonal side cutters
For Use With General duty
Length 180mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot