Draper Expert 69216 2.5mm x 75mm Fully Insulated Plain Slot Screwdriver

Extended range
Order Code:

91-2482

Brand: Draper Expert MPN: 69216 EAN-13: 5010559692163
Qty Unit Price (Ex VAT)
1+ £3.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A fully insulated slotted screwdriver tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC.


  • Tip width: 2.5mm
  • Blade length: 75mm
  • Chrome vanadium steel blade
  • Hardened, tempered and chemically blackened
  • Fully insulated ergonomic soft grip handle
  • Deep set blade sheath for total safety
  • Manufactured and individually certified to EN 60900:2004
  • Draper type 69216
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot