Draper Expert 67847 200mm x 9.5mm Plain Slot Flared Tip Mechanics Screwdriver

Extended range
Order Code:

91-2556

Brand: Draper Expert MPN: 67847 EAN-13: 5010559678471
Qty Unit Price (Ex VAT)
1+ £8.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A plain slot, flared-tip mechanic's screwdriver with a chrome vanadium steel blade. The blade has been hardened and tempered and has a satin-chrome plated finish with a sand-blasted tip.

The handle is manufactured from impact-resistant heavy duty 'soft grip' polypropylene and is colour-coded for easy recognition.


  • Tip width: 9.5mm
  • Blade length: 200mm
  • Soft grip handle
  • Draper type 67847
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 9.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot