Draper Expert 13975 450g (16 Oz) Claw Hammer

Standard range
Order Code:

91-3524

Brand: Draper Expert MPN: 13975 EAN-13: 5010559139750
  • Quickly find another product in this range by Weight:

    225g 450g 560g
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
165 available to back orderBack-order availability date - 30/12/2024

A claw hammer with a solid forged head manufactured from fine-grain, high-carbon steel that has been correctly hardened and tempered.


  • Weight: 450g (16oz.)
  • Fully polished head
  • Lacquer coating for rust protection
  • Hardened tubular steel shaft
  • Shaft fitted with comfortable shock-absorbing vinyl grip
  • Draper type 13975
Type Claw hammer
Head Material Steel
Shaft Material Steel
Weight 450g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot