Draper 63741 19 x 250mm Octagonal Shank Cold Chisel

Standard range
Order Code:

91-3656

Brand: Draper MPN: 63741 EAN-13: 5010559637416
Qty Unit Price (Ex VAT)
1+ £4.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 18/12/2024

An octagonal shank chisel made from selected steel with polished cutting edge.


  • Tip width: 19mm
  • Length: 250mm
  • Manufactured generally in accordance with BS3066:1995
  • Draper type 63741
Type Octagonal chisel
Length 250mm
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot