Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 84464 3mm x 100mm Centre Punch

Order Code:  

91-4541

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 84464 Copy to clipboard EAN-13: 5010559844647
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 at factory, lead time 3 days
18 in Stock, despatched same dayAdditional quantity lead time 3 days

A centre punch with square-section striking head, knurled body and polished end.

Manufactured from carbon steel that has been hardened and tempered.


  • Tip size: 3mm
  • Length: 100mm
  • Draper type 84464
Type Knurled
Length 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot