Stanley 0-68-012 Carded Slotted and Phillips Screwdriver

Standard range
Order Code:

84-7279

Brand: Stanley MPN: 0-68-012 EAN-13: 3253560680121
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 2 days

All-in-one solution for a broad range of professional screwdriving applications. Suitable for a broad range of professional screwdriving tasks.

  • Durable chrome-plated bar built for protection against rust
  • Integrated bolster nut provides extra leverage and torque
  • Tri-lobular, bi-material handle delivers added torque, comfort and grip
  • Slip resistant rubber grip provides comfort
  • Convenient and space-saving design reduces the number of tools users must carry
  • Quality bits for long life
  • This versatile tool comes with two double-head bits: Slotted: 4.5mm, 6mm / Phillips: PH 1 & 2

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot