Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Expert 9464 TCT Saw Blade 150x20mmx30t

Order Code:  

91-5842

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 9464 Copy to clipboard EAN-13: 5010559094646
  • Country of Origin: China
 Report an error

Discontinued

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 150mm
  • Bore: 20mm
  • Number of teeth: 30
  • Manufactured to EN847-1
Blade Material TCT
Bore 20mm
Diameter 150mm
Number of Teeth 30

Reviews


Be the first to submit a review