Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.00 |
Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.
Model No | SM35/B04 |
Application(s): | SM35CE |
Blade Size(s): | 2362 x 19 x 0.81mm |
Nett Weight: | 0.27Kg |
Tooth Pitch: | 4tpi |
Type | Metal, plastic |
---|---|
Length | 2.362m |
Lifetime Warranty | No |
Teeth Per Inch | 6 skip |
Width | 3/4in |
To use this facility please Sign In.
Sign In