Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Expert 09483 TCT Saw Blade 235x35mmx20t

Order Code:  

91-5861

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 09483 Copy to clipboard EAN-13: 5010559094837
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 235mm
  • Bore: 35mm
  • Number of teeth: 20
  • Manufactured to EN847-1
Blade Material TCT
Bore 35mm
Diameter 235mm
Number of Teeth 20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review