Draper 25501 127mm x 20tpi No 2 Plain End Fretsaw Blades
Image Representative of Range

Draper 25501 127mm x 20tpi No 2 Plain End Fretsaw Blades

Extended range
Order Code:

91-5956

Brand: Draper MPN: 25501 EAN-13: 5010559255016
Qty Was Unit Price (Ex VAT)
1+ £0.478   £0.457
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 20
  • Grade: No. 2
  • Width x thickness: 0.82 x 0.36
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25501
Type Fretsaw blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot