Draper 14602 Storm Force Cordless Hammer Drill with Two Li-ion Batteries 18V

Order Code:

91-7283

Brand: Draper MPN: 14602 EAN-13: 5010559146024

Discontinued


This cordless hammer drill from the Draper Storm Force range is ideal for use in schools, colleges and by the keen DIYer. Supplied with 2 x 18V lithium-ion batteries which will deliver superior power and longevity compared to other rechargeables.

It features a 2-speed gearbox with electric brake, 16 torque control positions, variable speed motor, 10mm keyless chuck and both hammer and rotary drilling capabilities.


  • Ergonomic design with soft grip handle to ensure user comfort
  • Drilling capacities - wood 25mm, masonry 10mm, mild steel 10mm
  • Speed (no load) 0 to 350/0 to 1100rpm
  • Maximum torque 13Nm
  • Chuck capacity 10mm
  • Spindle thread 3/8in x 24UNF
  • Weight 0.86kg
  • Manufacturer's part 14602

Supplied with double-ended screwdriver bit and 230V AC adaptor charger with BS 3 pin plug.
Voltage 18V
Type Hammer drill/driver
Cordless Yes
For Use With Masonry, steel, wood

Reviews


Be the first to submit a review

Trustpilot