Kasp K4506130A Chain 6x850mm & Padlock K13040

Standard range
Order Code:

93-3716

Brand: Kasp MPN: K4506130A EAN-13: 5013969246384
Qty Unit Price (Ex VAT)
1+ £26.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

This KASP security chain has hardened 6mm thick square sections offering extra resistance to attack from bolt cutters and sawing.

The chain has a durable fabric sleeve protecting paintwork from accidental damage.

Supplied with a laminated padlock with a shackle diameter of 7.1mm and 2 keys.


  • Chain Length: 850mm
  • Chain Thickness: 6mm
  • Link Shape: Square
  • Fully galvanized finish for protection from corrosion
  • Fully welded links for extra strong resistance to pull and torsion attacks
  • Laminated padlock with shackle diameter of 7.1mm
  • Manufacturers part: K4506130A
Type Chain and padlock
Diameter 6mm
Length 850mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot