Christmas Opening Hours and Delivery Dates here

96 Series Relay Socket for Finder Series 56.3x Relays

Finder Brand: Finder

These screw terminal sockets are panel or DIN rail mounting sockets designed for the Finder 56.3x series relays.

  • Integrated DIN rail clip fastening
  • Connector for display and EMC suppression module series 99.02
  • Rating 12A 250V
  • Dielectric strength 2kV AC
Description Image Product Buy Pricing (Ex VAT) Width Height Length Mounting Type Rated Current Rated Voltage (AC)
Finder 96.04 96 Series Relay Socket for Series 56.34 Relays
Finder 96.04 96 Series Relay Socket for Series 56.34 Relays
Extended range
Order code: 51-1438
MPN: 96.04

32 available to back orderBack-order availability date - 12/01/2026
1+ £6.44
10+ £6.39
50+ £5.10
Price per unit Ex VAT
43.4mm 48.2mm 82.5mm Rail 12A 250V
Finder 96.02 96 Series Relay Socket for Series 56.32 Relays
Finder 96.02 96 Series Relay Socket for Series 56.32 Relays
Standard range
Order code: 51-1437
MPN: 96.02SMA

44 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £4.53
Price per unit Ex VAT
27mm 48.2mm 82.5mm Rail 12A 250V
Order codeMftrs Part No.
51-143896.04Relay skt for 56.34
51-143796.02Relay skt for 56.32


Trustpilot