Finder 96.04 96 Series Relay Socket for Series 56.34 Relays

Standard range
Order Code:

51-1438

Brand: Finder MPN: 96.04 EAN-13: 2050008538973
  • Quickly find another product in this range by Width:

    27mm 43.4mm
Qty Was Unit Price (Ex VAT)
1+ £6.12   £5.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
95 in Stock, despatched in 4 days

This screw terminal socket is a panel or DIN rail mounting socket designed for the Finder 56.34 relay.


  • Integrated DIN rail clip fastening
  • Connector for display and EMC suppression module series 99.02
  • Rating 12A 250V
  • Dielectric strength 2kV AC
Height 48.2mm
Length 82.5mm
Mounting Type Rail
Rated Current 12A
Rated Voltage (AC) 250V
Width 43.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot